GCM44DRUN

Heilind Number:SULGCM44DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRUN
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCM44DRUN

Detailed Description

Introducing the GCM44DRUN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 88 positions, allowing for secure and reliable connections. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. The contact type is Full Bellow, offering optimal signal transmission. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it meets stringent industry standards. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. The termination method is thru hole with matte tin plating, providing easy and secure installation. Measuring 10.95mm (.431in) in height and .5in (12.7mm) in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity with the GCM44DRUN.