GCM44DRUS

Heilind Number:SULGCM44DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRUS
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRUS

Detailed Description

The GCM44DRUS is a high-quality PA9T & Phosphor Bronze connector designed for reliable board-to-board PCB connections. Featuring a female gender with two rows, it offers a secure fit with side hole mount type and through-hole termination method. Constructed with durable Phosphor Bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets high-performance standards. The full bellow contact type and straight orientation provide efficient signal transmission in applications requiring 88 positions. Tailored for demanding environments, it has an operating temperature range of -65 to 125°C and a connector height of 10.95mm (.431 in). With matte tin termination plating and compliance with industry standards, this connector is ideal for use in aerospace, defense, and other critical applications. Explore the GCM44DRUS for superior connectivity solutions.