GCM44DRXI

Heilind Number:SULGCM44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRXI
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRXI

Detailed Description

The GCM44DRXI is a high-performance board-to-board PCB connector featuring PA9T and phosphor bronze construction for optimal durability. With a 5A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. This female connector offers 2 rows of 88 positions, ideal for complex electronic systems. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 10.95mm in height and 12.7mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Perfect for high-reliability applications, the GCM44DRXI is a top choice for demanding electronic designs.