GCM44DRXN

Heilind Number:SULGCM44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRXN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRXN

Detailed Description

Introducing the GCM44DRXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable PA9T housing and precision-engineered phosphor bronze contacts, this connector ensures reliable signal transmission even in demanding environments. Featuring a 5A current rating and a voltage withstand of 950 VAC, it is suitable for a wide range of applications. The 2-row, 88-position design offers ample connectivity options, while the straight orientation and 3.48mm tail length make for easy installation on PCBs. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is built to perform in harsh conditions. With a compact form factor measuring just 10.95mm in height and 12.7mm in width, it saves valuable space on the PCB. Trust the GCM44DRXN for seamless and secure board-to-board connections in your electronic designs.