GCM44DRYH

Heilind Number:SULGCM44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRYH
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRYH

Detailed Description

Introducing the GCM44DRYH, a high-performance PA9T & phosphor bronze female connector designed for optimal power transmission in electronic devices. With a 5A amperage rating and 950VAC voltage capability, this connector ensures reliable connectivity in demanding applications. Featuring two rows, full bellow contact type, and thru-hole termination method, it offers secure and efficient PCB-to-PCB or card edge connections. The gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 10.95mm in height and 12.7mm in width, it saves space on the PCB while providing 88 positions for versatile connectivity. The matte tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and industrial electronics, the GCM44DRYH is a reliable solution for high-reliability applications.