GCM44DRYI

Heilind Number:SULGCM44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRYI
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRYI

Detailed Description

Introducing our GCM44DRYI Board-to-Board PCB Connector, a high-performance and reliable component designed for demanding applications. With a short description of PA9T & Phosphor Bronze 0, this connector features a female gender with two rows and threaded mount type for secure installation. The termination method is through-hole, ensuring robust connectivity. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. Operating at an amperage of 5A and voltage of 950VAC, it meets stringent power requirements. The full bellow contact type and straight orientation provide efficient signal transmission. With 88 positions and a tail length of 10.8mm, it offers ample connectivity options. Rated for an extensive temperature range of -65 to 125°C, it excels in harsh environments. The connector's compact dimensions of 10.95mm height and 12.7mm width make it suitable for space-constrained PCB layouts. Terminated with matte tin plating, it ensures solderability and corrosion resistance. Whether used in aerospace, defense, or industrial applications, this GCM44DRYI connector guarantees high reliability.