GCM44DRYN

Heilind Number:SULGCM44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRYN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRYN

Detailed Description

The GCM44DRYN is a high-performance board-to-board PCB connector designed for use in demanding electronic applications. Featuring PA9T and phosphor bronze construction, this connector ensures optimal conductivity and durability. With a current rating of 5A and a maximum voltage of 950VAC, it meets the needs of high-power systems. Its 2-row, 88-position configuration allows for versatile connectivity. The gold-plated phosphor bronze contacts and matte tin termination provide reliable signal transmission. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and no mounting requirement make installation easy. Perfect for aerospace, defense, and industrial applications, the GCM44DRYN guarantees high reliability and performance.