GCM44DRYS-S13

Heilind Number:SULGCM44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRYS-S13
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCM44DRYS-S13

Detailed Description

Introducing the GCM44DRYS-S13, an ultra-reliable board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm (.156in) and double-row configuration, this connector offers 88 positions for seamless connectivity. Featuring phosphor bronze contacts with gold plating, it ensures optimal signal transmission with a maximum voltage rating of 950VAC. The full bellow contact type and side hole mount design guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its termination method via card extender and matte tin plating on the termination further enhance durability. Ideal for high-performance electronics, the GCM44DRYS-S13 sets a new standard in reliability and connectivity for your PCB designs.