GCM44DRYS

Heilind Number:SULGCM44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRYS
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRYS

Detailed Description

Introducing the GCM44DRYS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 5A and a voltage withstand of 950 VAC. With a compact design, 2 rows of 44 positions, and a pitch of 3.96mm (.156 in), it offers versatility in circuit board layout. The straight orientation and side-hole mount type with thru-hole termination method make installation efficient. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it guarantees durability and longevity. Trusted for its quality and performance, the GCM44DRYS is ideal for aerospace, defense, and industrial applications where reliability is paramount.