GCM44DSAN

Heilind Number:SULGCM44DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSAN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSAN

Detailed Description

The GCM44DSAN is a high-performance PCB connector designed for demanding applications. Featuring PA9T insulator material and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity. With a 5A amperage rating and 950VAC voltage capacity, it offers robust power transmission. This female connector, with two rows and 88 positions, is ideal for connecting multiple components on a PCB. Its thru-hole termination method and right-angle orientation provide versatile installation options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 12.7mm, saves space on the PCB. Meeting industry standards for quality and performance, the GCM44DSAN is a reliable choice for board-to-board connections in various electronic devices.