GCM44DSAS

Heilind Number:SULGCM44DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSAS
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSAS

Detailed Description

The GCM44DSAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its 2-row, 88-position layout and right-angle orientation offer space-saving benefits, while the side hole mount and thru-hole termination method ensure secure attachment to the PCB. Gold-plated contacts guarantee low contact resistance and high durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industries, including aerospace and telecommunications. Its compact design, with a connector height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. The matte tin termination plating adds to its reliability. Trust the GCM44DSAS for seamless board-to-board connections in critical systems.