GCM44DSEH

Heilind Number:SULGCM44DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSEH
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSEH

Detailed Description

Introducing the GCM44DSEH, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and long-lasting performance. With a contact rating of 5A and a voltage tolerance of 950VAC, it is suitable for high-power transmission. The female connector with two rows and 88 positions offers versatile connectivity options. Its clearance hole mount type and eyelet termination method provide secure and stable installation on PCBs. The gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring 10.95mm in height and 12.7mm in width, it saves space on the PCB while ensuring efficient signal transmission. Trust the GCM44DSEH for your critical connectivity needs.