GCM44DSEI-S13

Heilind Number:SULGCM44DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSEI-S13
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCM44DSEI-S13

Detailed Description

The GCM44DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission. With a current rating of 5A and a voltage capability of 950 VAC, this connector is suitable for power and data-intensive systems. Its unique Full Bellow contact type and Threaded mount make for secure and stable connections, while the Card Extender termination method allows for easy installation. With 88 positions spread across 2 rows at a 3.96mm pitch, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 12.7mm, saves valuable PCB space. The Matte Tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or industrial applications, the GCM44DSEI-S13 guarantees top-notch performance and reliability.