GCM44DSEI-S243

Heilind Number:SULGCM44DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSEI-S243
Amperage:3 A
Gender:Female
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSEI-S243

Detailed Description

The GCM44DSEI-S243 is a high-performance female connector designed for board-to-board PCB applications, featuring a robust construction with PA9T and Phosphor Bronze materials for durability and reliability. With a pitch of 3.96mm and a contact type of Full Bellow, this connector offers secure and efficient connectivity. The gold-plated contacts ensure optimal signal transmission, while the termination method of eyelet and termination plating of Matte Tin further enhance its performance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its straight orientation, threaded mount type, and 1-row design make it easy to install and use. With 44 positions and a current rating of 3A, it meets the demands of high-density PCB layouts. Measuring 10.95mm in height and 12.7mm in width, this connector offers a compact yet highly functional solution for your connectivity needs. Perfect for use in demanding environments, it guarantees long-lasting performance, making it an essential component for your electronic systems.