GCM44DSEI

Heilind Number:SULGCM44DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSEI
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSEI

Detailed Description

GCM44DSEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with a pitch of 3.96mm (.156 in) and offers 88 positions for secure mating. Its threaded mount and eyelet termination method guarantee robust installation. The contacts, made of Phosphor Bronze and plated with gold, provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65°C to 125°C, this connector is ideal for use in extreme conditions. Its straight orientation and compact design, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), make it versatile for various PCB setups. The matte tin termination plating ensures long-term durability. This product is part of our high-reliability category, assuring premium quality and performance. Upgrade your connectivity solutions with the GCM44DSEI connector.