GCM44DSEN

Heilind Number:SULGCM44DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSEN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSEN

Detailed Description

Introducing the GCM44DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. The 2-row design with a pitch of 3.96mm accommodates 88 positions, making it ideal for complex circuitry. The straight orientation and eyelet termination method simplify installation, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. With a voltage rating of 950 VAC and amperage of 5A, this connector offers high power transmission capability. Matte Tin termination plating adds to its longevity. Suitable for aerospace, defense, and industrial applications, the GCM44DSEN is a trusted solution for seamless connectivity on PCBs.