GCM44DSES

Heilind Number:SULGCM44DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSES
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSES

Detailed Description

Introducing SKU GCM44DSES, a high-performance PA9T and Phosphor Bronze female connector designed for robust board-to-board and card edge connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows with 88 positions each, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. The termination method is eyelet, with a tail length of .225 in (5.72mm) for secure attachment. Operating temperature ranges from -65 to 125°C, making it suitable for a wide range of applications. With a connector height of 10.95mm (.431 in) and a width of .5 in (12.7mm), it provides a compact yet sturdy solution. Terminated with matte tin, it ensures soldering compatibility. This connector is part of the GCM44DSES series, ideal for applications requiring high reliability and performance.