GCM44DSUH

Heilind Number:SULGCM44DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSUH
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCM44DSUH

Detailed Description

The GCM44DSUH is a high-performance female board-to-board PCB connector designed for precision electronic applications. With a pitch of 3.96mm (.156 in) and 44 gold-plated contacts, it ensures reliable signal transmission. The contacts are made of durable phosphor bronze, guaranteeing longevity even in harsh operating conditions ranging from -65 to 125 °C. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. With a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for high-power systems. Its straight orientation and single row design make it space-efficient, while the full bellow contact type enhances connectivity. The matte tin termination plating further ensures robust performance. Perfect for demanding environments, the GCM44DSUH is a top choice for professionals in the electronics industry.