| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM44DSUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Termination Plating: | Matte Tin |
| SKU: | SULGCM44DSUI |
GCM44DSUI
| Heilind Number: | SULGCM44DSUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM44DSUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCM44DSUI, a high-performance board-to-board PCB connector perfect for demanding applications. This connector, featuring a rugged construction with PA9T and Phosphor Bronze materials, ensures durability in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it guarantees reliable power transmission. The gold-plated contacts offer excellent conductivity, while the full bellow design allows for secure connections. With 44 positions and a threaded mount type, it provides versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust in the GCM44DSUI for seamless and robust interconnect solutions.

