GCM44DSUN

Heilind Number:SULGCM44DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSUN
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCM44DSUN

Detailed Description

Introducing the GCM44DSUN, a high-performance female PCB connector designed for robust and reliable connections in demanding environments. With a pitch of 3.96mm and 44 positions, this connector offers ample connectivity for your electronic devices. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation guarantee secure mating. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various applications. Its termination method of thru-hole with matte tin plating facilitates easy installation on PCBs. With a compact size of 10.95mm in height and 12.7mm in width, it's space-efficient. Trust the GCM44DSUN for high-reliability connections in critical systems.