GCM44DSUS

Heilind Number:SULGCM44DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSUS
Amperage:5 A
Gender:Female
Number of Rows:1
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSUS

Detailed Description

Introducing the GCM44DSUS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches), this connector features 44 robust positions with a current rating of 5A and a voltage capacity of 950VAC, making it ideal for power transmission. Its female gender and straight orientation, along with side hole mount type and thru-hole termination method, ensure secure and stable connections. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability even in harsh environments, with a wide operating temperature range of -65 to 125°C. With a connector height of 10.95mm (.431 inches) and a compact width of 12.7mm (.5 inches), the GCM44DSUS offers a space-efficient solution without compromising performance. Trust in this reliable connector for your critical PCB interconnection needs.