GCM44DSXH

Heilind Number:SULGCM44DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSXH
Amperage:5 A
Gender:Female
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSXH

Detailed Description

Introducing the GCM44DSXH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 44 positions with a pitch of 3.96mm (.156 in), allowing for efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The termination method is through-hole with a tail length of 2.79mm (.11 in), providing secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type offer easy installation. With a connector height of 10.95mm (.431 in) and a width of 12.7mm (.5 in), it provides a compact yet sturdy connection solution. The termination plating of matte tin ensures long-term durability. Perfect for high-reliability applications, the GCM44DSXH is a top choice for engineers in aerospace, defense, and industrial sectors.