GCM44DSXI

Heilind Number:SULGCM44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSXI
Amperage:5 A
Gender:Female
Number of Rows:1
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSXI

Detailed Description

The GCM44DSXI is a high-quality PA9T and Phosphor Bronze female connector designed for reliable board-to-board or card edge connections in electronic applications. With a current rating of 5A and a voltage tolerance of 950VAC, it ensures efficient power transmission. Featuring a single row design with 44 positions spaced at 3.96mm (.156 inches) pitch, it offers ample connectivity options. The contact material is Gold-plated Phosphor Bronze for optimal conductivity and durability, while the termination method is through-hole for secure mounting. Operating flawlessly in a wide temperature range from -65 to 125°C, its full bellow contact type guarantees stable performance. The connector's straight orientation, threaded mount type, and tail length of 2.79mm (.11 inches) facilitate easy installation. With a compact size (10.95mm/.431in height, .5in/12.7mm width), it is suitable for space-constrained environments. The matte tin termination plating ensures long-term reliability. Perfect for applications requiring high-speed data transmission or power delivery, the GCM44DSXI is a versatile solution for demanding industrial or commercial projects.