GCM44DSXN

Heilind Number:SULGCM44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DSXN
Amperage:5 A
Gender:Female
Number of Rows:1
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DSXN

Detailed Description

Introducing the GCM44DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. With a contact rating of 5A and a voltage capability of 950VAC, it meets the needs of high-power systems. The Full Bellow contact type and gold plating guarantee low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suited for harsh environments. Its straight orientation, 44 positions, and 3.96mm pitch offer versatile connectivity options. The termination method, thru-hole, with matte tin plating, ensures secure and stable mounting. With a compact size of 10.95mm in height and 12.7mm in width, it saves valuable PCB space. Trust the GCM44DSXN for your critical connectivity needs.