GEC06DREN

Heilind Number:SULGEC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GEC06DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GEC06DREN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGEC06DREN

Detailed Description

The GEC06DREN is a high-performance female PCB connector designed for demanding applications. With a contact rating of 3 A and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 12 positions each, it offers ample connectivity options. The termination method using eyelets guarantees secure and durable connections. Constructed with PA9T and phosphor bronze, and plated with matte tin, this connector is built to withstand harsh environments. Its full bellow contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various industrial settings. Measuring 10.95 mm in height and 8.38 mm in width, with a tail length of 5.72 mm, this connector is compact yet efficient. Ideal for board-to-board and card edge connections, the GEC06DREN is a top choice for reliable interconnectivity in electronic systems.