GEC35DRXH

Heilind Number:SULGEC35DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GEC35DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GEC35DRXH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGEC35DRXH

Detailed Description

The GEC35DRXH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with Matte Tin, this connector ensures reliable conductivity even in harsh environments. It offers a dual-row configuration with 70 positions, ideal for high-density connections. The straight orientation and clearance hole mount type make installation easy and secure. Operating at voltage levels of up to 700 VAC and amperages of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125 °C, it is highly versatile. The Full Bellow contact type provides excellent mating performance. Measuring 10.95mm in height and 10.16mm in width, the GEC35DRXH is compact yet robust. Whether used in aerospace, defense, or industrial applications, this connector delivers exceptional performance and durability. Trust in the GEC35DRXH for your critical connectivity needs.