GEM08DSEN

Heilind Number:SULGEM08DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GEM08DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GEM08DSEN
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGEM08DSEN

Detailed Description

Introducing the GEM08DSEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The Full Bellow contact type and Matte Tin plating guarantee optimal signal transmission. With 16 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The straight orientation and eyelet termination method make installation easy and secure. Trust the GEM08DSEN for robust and efficient board-to-board connections.