HBA06DRMD

Heilind Number:SULHBA06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA06DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA06DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA06DRMD

Detailed Description

Introducing the HBA06DRMD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PBT and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method of wire wrap guarantees secure connections, while the contact material of Beryllium Copper with gold plating ensures reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for various power and signal applications. Its loop bellow contact type and straight orientation, along with 12 positions, provide versatility in connectivity. Operating flawlessly in a wide temperature range of -65 to 125°C, it is ideal for demanding environments. The connector's tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, make it compact yet efficient. With termination plating in matte tin, it meets industry standards for performance and reliability. The HBA06DRMD is part of our extensive range of connectors, delivering exceptional quality for your electronic projects.