HBA06DRSH

Heilind Number:SULHBA06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA06DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA06DRSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA06DRSH

Detailed Description

The HBA06DRSH Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring two rows of female terminals with a pitch of 3.18mm and a contact type of Loop Bellow, this connector ensures secure and reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The contact material, Beryllium Copper, plated with Gold, guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its straight orientation and 12 positions make it versatile for various PCB configurations. The termination method of Thru Hole with Matte Tin plating ensures easy and secure installation. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves space on the PCB. Perfect for applications where high reliability and performance are crucial, the HBA06DRSH is a top choice for engineers in the aerospace, military, and industrial sectors.