HBA06DTAN

Heilind Number:SULHBA06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA06DTAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA06DTAN
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA06DTAN

Detailed Description

Introducing the HBA06DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety and performance standards. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type offers secure mating. This connector, with a right-angle orientation and no mounting required, is versatile and easy to install. With 12 positions and 2 rows, it offers ample connectivity options. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The matte tin termination plating ensures long-term durability. With its compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the HBA06DTAN for robust and efficient board-to-board connections.