HBA10DRMN

Heilind Number:SULHBA10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA10DRMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA10DRMN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA10DRMN

Detailed Description

Introducing the HBA10DRMN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Beryllium Copper, ensuring reliability in even the harshest environments. With a female gender and two rows of 20 positions each, it offers ample connectivity options. The termination method of wire wrap guarantees secure and efficient installation. Gold contact plating and Loop Bellow contact type provide optimal signal transmission, while the 3A amperage and 750VAC voltage rating make it suitable for power and data-intensive systems. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a trusted solution for critical connections. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Whether used in aerospace, defense, or industrial applications, the HBA10DRMN ensures seamless connectivity, meeting the highest standards of performance and durability.