HBA10DRSD

Heilind Number:SULHBA10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA10DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA10DRSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA10DRSD

Detailed Description

Introducing the HBA10DRSD, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT & Beryllium Copper construction, this connector ensures durability and longevity, even in demanding environments. With a low amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female gender, two rows, and straight orientation make it easy to integrate into your PCB layout. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating offers corrosion resistance. With 20 positions and a pitch of 3.18mm, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial use. Upgrade your electronic assemblies with the HBA10DRSD for seamless performance and peace of mind.