HBA10DRSH

Heilind Number:SULHBA10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA10DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA10DRSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA10DRSH

Detailed Description

PBT & Beryllium Copper .0 Connector, SKU HBA10DRSH, presents a high-performance solution for board-to-board PCB connections. With a contact rating of 3A and 750VAC, this female connector ensures reliable power transmission. Featuring two rows of 20 gold-plated beryllium copper contacts in a straight orientation, it guarantees secure and efficient signal transfer. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating enhances durability. Certified for quality, this connector is a dependable choice for demanding electronic systems.