HBA10DTAD

Heilind Number:SULHBA10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA10DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA10DTAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA10DTAD

Detailed Description

Introducing the HBA10DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliability in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. The female connector has two rows of 20 positions, allowing for versatile connectivity. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination method of thru-hole and termination plating of matte tin ensure secure and durable connections. Overall, the HBA10DTAD is a top-of-the-line solution for high-reliability board-to-board connections.