HBA14DRMD

Heilind Number:SULHBA14DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA14DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA14DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA14DRMD

Detailed Description

The PBT & Beryllium Copper Female Connector, HBA14DRMD, offers reliable connectivity in demanding applications. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for high-power environments. Featuring two rows of 28 gold-plated contacts on a 3.18mm pitch, it ensures secure and low-resistance connections. The contact material, Beryllium Copper, and termination method, Wire Wrap, guarantee durability and ease of installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures reliable solder connections. Whether used in board-to-board or card edge applications, the HBA14DRMD connector is a high-performance solution for your connectivity needs.