HBA14DRMH

Heilind Number:SULHBA14DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA14DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA14DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA14DRMH

Detailed Description

Introducing the HBA14DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a female gender with two rows for efficient connectivity. Its contact material, Beryllium Copper, ensures superior conductivity, while the gold contact plating offers enhanced durability. With a pitch of 3.18mm and a voltage rating of 750 VAC, it guarantees reliable power transmission. The termination method using wire wrap and the loop bellow contact type ensure secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Trust the HBA14DRMH for robust and high-reliability connectivity in your electronic systems.