HBA14DRSD

Heilind Number:SULHBA14DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA14DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA14DRSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA14DRSD

Detailed Description

The HBA14DRSD is a high-performance PCB connector designed for reliability and durability in demanding applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and efficient connections on circuit boards. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent power requirements. With 28 positions and a pitch of 3.18mm, it allows for versatile connectivity. The connector's tail length of 4.83mm and termination method of thru-hole ensure easy installation. Matte tin termination plating and an operating temperature range of -65 to 125°C make it suitable for harsh environments. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The HBA14DRSD is RoHS compliant and designed to meet industry standards, making it the perfect choice for high-reliability board-to-board and card edge connections.