HBA14DTAD

Heilind Number:SULHBA14DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA14DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA14DTAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA14DTAD

Detailed Description

Introducing the HBA14DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a robust construction with PBT and Beryllium Copper materials, ensuring durability and reliable performance. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent power requirements. The right-angle orientation and 2 rows of 28 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while Matte Tin termination provides secure attachment. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Perfect for industrial and electronic systems, the HBA14DTAD is a trusted solution for critical connections.