HBA15DRMD

Heilind Number:SULHBA15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA15DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA15DRMD
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA15DRMD

Detailed Description

Introducing the HBA15DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT and beryllium copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent power requirements. The female gender, 2 rows of contacts, and wire wrap termination method make it easy to integrate into your PCB designs. Gold-plated beryllium copper contacts guarantee low contact resistance and high reliability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 30 positions, and 14.22mm tail length offer versatility in connectivity. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on your PCB. The matte tin termination plating ensures solderability. Whether for aerospace, defense, or industrial applications, the HBA15DRMD is the ideal choice for high-reliability interconnections.