HBA15DRMH

Heilind Number:SULHBA15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA15DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA15DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA15DRMH

Detailed Description

Introducing the PBT & Beryllium Copper .0 Female Connector, HBA15DRMH, designed for high-performance applications. With a 3A amperage and 750VAC voltage rating, this connector ensures reliable power transmission. Featuring two rows and a clearance hole mount type, it offers efficient PCB connectivity. The termination method of Wire Wrap and contact material of Beryllium Copper with Gold plating guarantee durability and optimal signal conductivity. Its Loop Bellow contact type and straight orientation make for easy installation. With 30 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term functionality. Ideal for board-to-board and card edge applications, the HBA15DRMH connector is a reliable solution for your connectivity needs.