HBA15DRMN

Heilind Number:SULHBA15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA15DRMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA15DRMN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA15DRMN

Detailed Description

Featuring a cutting-edge design, the PBT & Beryllium Copper 0 Connector ( HBA15DRMN) sets a new standard in connectivity. This female connector, with 2 rows and a loop bellow contact type, ensures seamless transmission with its gold-plated Beryllium Copper contacts. Operating at a maximum amperage of 3A and voltage of 750VAC, it guarantees reliable performance even in demanding environments. With a wire wrap termination method and no mounting requirement, installation is a breeze. The connector's 30 positions, 3.18mm pitch, and straight orientation offer versatility in various applications. Its high-quality construction, including matte tin termination plating, ensures durability and longevity, even in extreme temperatures ranging from -65 to 125°C. Ideal for board-to-board and card edge connections, the HBA15DRMN is a must-have component for any electronic setup.