HBA15DRSH

Heilind Number:SULHBA15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA15DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA15DRSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA15DRSH

Detailed Description

The HBA15DRSH Board To Board PCB Connector features a female gender with two rows, designed for clearance hole mounting. Its termination method is through-hole with contact material made of durable beryllium copper plated with gold, ensuring reliable conductivity. With a pitch of 3.18mm (.125 in) and a maximum voltage rating of 750 VAC, this connector offers high performance in demanding applications. The loop bellow contact type and straight orientation provide secure connectivity. Boasting 30 positions and a tail length of .19 in (4.83mm), it is suitable for various PCB configurations. Operating smoothly in temperatures ranging from -65 to 125°C, the connector is reliable in harsh environments. The Matte Tin termination plating enhances durability. With its compact dimensions (height: .61 in, width: 9.4mm/.37 in), this connector is ideal for space-constrained PCB assemblies, making it a versatile solution for connectivity needs in industries ranging from aerospace to telecommunications. Its high-quality construction and wide operating temperature range ensure long-term performance and reliability.