HBA15DRSN

Heilind Number:SULHBA15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA15DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA15DRSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA15DRSN

Detailed Description

Introducing the HBA15DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Beryllium Copper materials, this connector ensures durability and reliability in harsh environments. The female gender, two rows, and straight orientation make it versatile for various circuit board setups. It offers 30 gold-plated contact positions with a loop bellow design, guaranteeing secure and low-resistance connections. Featuring a pitch of 3.18mm and a voltage rating of 750VAC, it's suitable for high-power applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for aerospace, defense, and industrial systems. Trust the HBA15DRSN for superior performance in your PCB connectivity needs.