HBA15DTAD

Heilind Number:SULHBA15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA15DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA15DTAD
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA15DTAD

Detailed Description

Introducing the HBA15DTAD, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PBT and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. With a contact material of Beryllium Copper and gold contact plating, it guarantees reliable signal transmission with a maximum voltage of 750 VAC. The 30-position connector, with a pitch of 3.18mm and right-angle orientation, is perfect for space-saving layouts. Its loop bellow contact type and thru-hole termination method further enhance connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a tail length of 2.54mm and a compact height and width of 15.49mm and 9.4mm respectively, it offers versatility in design. Termination plating with matte tin ensures long-term performance. Ideal for industrial and electronic applications, the HBA15DTAD is a reliable solution for your connectivity needs.