HBA15DTAN

Heilind Number:SULHBA15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA15DTAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA15DTAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA15DTAN

Detailed Description

Introducing the HBA15DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The 30-position, dual-row female connector with a right-angle orientation offers versatile connectivity options. Gold-plated contacts and Matte Tin termination guarantee excellent conductivity. With a pitch of 3.18mm and a tail length of 2.54mm, it facilitates easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the HBA15DTAN for secure and efficient board-to-board connections.