HBA15DTAS

Heilind Number:SULHBA15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA15DTAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA15DTAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA15DTAS

Detailed Description

The HBA15DTAS is a high-quality PCB connector designed for reliable performance in demanding environments. Featuring a durable construction of PBT and Beryllium Copper, it ensures longevity and stability in electronic assemblies. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. The 30-position, dual-row design with a pitch of 3.18mm accommodates multiple connections efficiently. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient for PCB layouts. Whether in aerospace, defense, or industrial applications, the HBA15DTAS meets the highest standards for performance and durability.