HBA18DRMD

Heilind Number:SULHBA18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA18DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA18DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA18DRMD

Detailed Description

Introducing the HBA18DRMD, a high-performance female PCB connector designed for demanding applications. With a contact material of Beryllium Copper and Gold plating, this connector ensures reliable conductivity and durability. Featuring two rows with 36 positions and a pitch of 3.18mm, it offers ample connectivity options. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its efficiency. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy. Whether used in aerospace, defense, or industrial settings, the HBA18DRMD guarantees superior performance. Elevate your PCB connectivity with this top-of-the-line component.