HBA18DRMH

Heilind Number:SULHBA18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA18DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA18DRMH
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA18DRMH

Detailed Description

Introducing the HBA18DRMH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with 36 positions, making it ideal for complex circuitry. The PBT and Beryllium Copper construction ensures durability and reliability, even in harsh environments. With a contact plating of gold and termination method of wire wrap, you can count on excellent conductivity and secure connections. The loop bellow contact type and straight orientation further enhance ease of use. Operating at a voltage of 750 VAC and amperage of 3A, this connector meets stringent performance standards. With a clearance hole mount type and matte tin termination plating, installation is efficient and secure. The connector's compact size, with a height of only 15.49mm and width of 9.4mm, allows for seamless integration into your PCB layout. Whether for aerospace, defense, or industrial applications, the HBA18DRMH is the perfect choice for high-reliability connectivity.