HBA18DRSD

Heilind Number:SULHBA18DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA18DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA18DRSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA18DRSD

Detailed Description

The HBA18DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance up to 750 VAC, this connector is suitable for power and signal transmission. Its gold-plated contacts and termination method through holes guarantee optimal conductivity and longevity. The connector, with two rows of 36 female pins, offers a pitch of 3.18mm and loop bellow contact type, facilitating secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, military, and industrial systems that require high reliability. The straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating ensures compatibility with various PCBs. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for applications where durability and performance are paramount, the HBA18DRSD guarantees seamless connectivity in critical electronic systems.