HBA22DRMD

Heilind Number:SULHBA22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA22DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA22DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA22DRMD

Detailed Description

Introducing the HBA22DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and featuring Beryllium Copper contact material with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 750 VAC. With its two rows of 44 positions and a pitch of 3.18mm (.125 in), it offers ample connectivity in a compact form factor. The termination method of Wire Wrap and termination plating in Matte Tin guarantee secure and durable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and loop bellow contact type provide ease of installation and excellent performance. With a tail length of 14.22mm (.56 in) and a connector height of 15.49mm (.61 in), it offers versatility in mounting options. Whether for aerospace, telecommunications, or industrial applications, the HBA22DRMD delivers the highest level of quality and performance, making it a reliable choice for your connectivity needs.